Print Page
713 total stock globally
1,200 more incoming. You can reserve stock now
713 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.180 ($28.957) |
Price for:Each
Minimum: 1
Multiple: 1
$25.18 ($28.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No7091 WHITE, 310ML
Order Code326369801
Product Range7091
Technical Datasheet
Sealant TypeSilicone - Elastomer
Sealant ApplicationsAluminium, Ceramics, Glass, Plastics, Steels
Dispensing MethodCartridge
Sealant ColourWhite
Volume310ml
Weight-
Product Range7091
SVHCNo SVHC (17-Dec-2015)
Product Overview
7091 WHITE, 310ML is a DOWSIL™ 7091 high performance neutral cure silicone adhesive/sealant. Application includes designed for applications which demand a strong but flexible bond, such as when bonding materials with differing thermal expansion rates, e.g. glass to metal or glass to plastic, unprimed adhesion to commonly used materials including enamelled and painted steel, aluminium, ceramic and glass as well as to certain plastics used in engineering applications, used as a formed-in-place gasket (FIPG) material.
- One-part adhesive/sealant, cures at room temperature when exposed to moisture in the air
- Alkoxy cure system, non-sag, paste consistency
- Easy to apply, cures to a tough, flexible rubber
- Excellent adhesion to many substrates
- Stable and flexible from -40°C to 180°C
- Approved for railway standard EN 45545-2, HL1(R22), HL2(R23), HL3(R24)
- White colour, non-slump paste appearance
- 185g/minute extrusion rate measured using 3.18mm diameter nozzle at 0.62MPa)
- 2.5MPa tensile strength
Technical Specifications
Sealant Type
Silicone - Elastomer
Dispensing Method
Cartridge
Volume
310ml
Product Range
7091
Sealant Applications
Aluminium, Ceramics, Glass, Plastics, Steels
Sealant Colour
White
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592