Print Page
732 CLEAR 310ML
Sealant, Silicone RTV, General Industrial Bonding, Sealing, Food Grade & Military, Tube, 310ml
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 732 CLEAR 310MLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 228962901 |
| Product Range | Dowsil - 732 |
| Your Part Number | |
| Technical Datasheet |
1,818 total stock globally
576 more incoming. You can reserve stock now
1,818 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.460 ($24.679) |
Price for:Each
Minimum: 1
Multiple: 1
$21.46 ($24.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 732 CLEAR 310MLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 228962901 |
| Product Range | Dowsil - 732 |
| Technical Datasheet | |
| Sealant Type | Silicone RTV |
| Sealant Applications | General Industrial Bonding, Sealing |
| Dispensing Method | Cartridge |
| Sealant Colour | Transparent |
| Volume | 310ml |
| Weight | - |
| Product Range | Dowsil - 732 |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
732 CLEAR 310ML is a clear multi-purpose silicone adhesive/sealant suitable for general industrial sealing and bonding applications.
- Supplied 310ml volume in cartridge dispenser
- Clear non-slump paste appearance
- Cures at room temperature when exposed to moisture in the air
- Acetoxy cure system and non-sag, paste consistency
- Easy to apply and cures to a tough, flexible rubber
- Good adhesion to many substrates
- Excellent dielectric properties
- Stable and flexible from -60°C to 180°C with short peaks up to +205°C (401°F)
- Complies with MIL-A-46106 and complies with FDA 177.2600
- 821Pa-sec viscosity (low shear - 1/s) and 168Pa-sec viscosity ((high shear - 10/s)
Technical Specifications
| Sealant Type | Silicone RTV |
|---|---|
| Dispensing Method | Cartridge |
| Volume | 310ml |
| Product Range | Dowsil - 732 |
| Sealant Applications | General Industrial Bonding, Sealing |
|---|---|
| Sealant Colour | Transparent |
| Weight | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for 732 CLEAR 310ML
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 35069900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .075599 |
