Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No732 CLEAR 90ML
Order Code228962802
Product RangeDowsil - 732
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $14.870 ($17.1005) |
Price for:Each
Minimum: 1
Multiple: 1
$14.87 ($17.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No732 CLEAR 90ML
Order Code228962802
Product RangeDowsil - 732
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodTube
Sealant ColourTransparent
Volume90ml
Weight-
Product RangeDowsil - 732
SVHCNo SVHC (23-Jan-2024)
Product Overview
732 CLEAR 90ML is a general-purpose acetoxy RTV silicone adhesive/sealant. Complies with MIL-A-46106 and FDA 177.2600. Suitable for general industrial sealing and bonding applications.
- Supplied as 90ml in tube and transparent in colour
- One-component adhesive/sealant
- Cures at room temperature when exposed to moisture in the air
- Acetoxy cure system
- Non-sag, paste consistency
- Easy to apply
- Cures to a tough, flexible rubber
- Good adhesion to many substrates
- Excellent dielectric properties
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Tube
Volume
90ml
Product Range
Dowsil - 732
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0252