Print Page
777 total stock globally
Need more?
777 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $37.380 ($42.987) |
Price for:Each
Minimum: 1
Multiple: 1
$37.38 ($42.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
734 CLEAR 310ML is a 734 flowable silicone adhesive sealant elastomer for general sealing and bonding applications. 734 is a flowable liquid that is easy to use and cures on exposure to moisture in the air. Used for general industrial sealing and bonding applications requiring a flowable product. Particularly suitable for sealing assemblies with fine joints as well as cable entries and connectors, to ensure that they remain water tight. Ideally suited for making field repairs on existing equipment where a part of an existing silicone encapsulant has been removed.
- Supplied as 310ml in cartridge and clear to translucent colour
- Acetoxy cure system and cures at room temperature when exposed to moisture in the air
- Flowable and self-levelling
- Easy to apply
- Cures to a tough, flexible rubber
- Fast tack-free time
- Good adhesion to many substrates
- Stable and flexible from -65°C (-85°F) to +180°C (+356°F)
- Excellent dielectric properties
- Complies with MIL-A-46106
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
310ml
Product Range
734
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36