Print Page
Image is for illustrative purposes only. Please refer to product description.
2,291 total stock globally
Need more?
2291 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $22.820 ($26.243) |
Price for:Each
Minimum: 1
Multiple: 1
$22.82 ($26.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No734 CLEAR, 90ML
Order Code326371602
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodTube
Sealant ColourTransparent
Volume90ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
734 CLEAR, 90ML is a DOWSIL™ flowable silicone adhesive sealant. Suitable for general industrial sealing and bonding applications requiring a flowable product. It is particularly suitable for sealing assemblies with fine joints as well as cable entries and connectors, to ensure that they remain water tight. Due to its good adhesion to other silicone rubbers, ideally suited for making field repairs on existing equipment where a part of an existing silicone encapsulant has been removed.
- One-part sealant, cures at room temperature when exposed to moisture in the air
- Alkoxy cure system, flowable and self-levelling, easy to apply
- Cures to a tough, flexible rubber, fast tack-free time
- Good adhesion to many substrates
- Excellent dielectric properties
- Complies with MIL-A-46106
- Stable and flexible from -65°C to +180°C
- Clear, white colours
Notes
Product should be stored at or below 32°C (90°F) in original, unopened containers.
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
90ml
Product Range
-
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592