60 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.820 ($42.343) |
Product Information
Product Overview
The 734 WHITE 300ML is a 300ml flow able Silicone Adhesive Sealant, it is used for general industrial sealing and bonding applications requiring a flow able product. Particularly suitable for sealing assemblies with fine joints as well as cable entries and connectors, to ensure that they remain water tight, due to its good adhesion to other silicone rubbers. Ideally suited for making field repairs on existing equipment where a part of an existing silicone encapsulant has been removed. It is in the form of white viscous liquid with acetic acid odour.
- <gt/>100°C Boiling point
- 82.2°C Flash point
- <lt/>6.66445hPa Vapour pressure
- 1.04 Specific gravity
- Excellent dielectric properties
- Good adhesion to many substrates
- Cures at room temperature when exposed to moisture in the air
- Acetoxy cure system
- Flowable and self-levelling
- Cures to a tough, flexible rubber
Applications
Industrial, Consumer Electronics
Technical Specifications
Silicone
Tube
310ml
734
General Industrial Bonding, Sealing
White
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate