Print Page
Image is for illustrative purposes only. Please refer to product description.
67 total stock globally
Need more?
67 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.890 ($59.6735) |
Price for:Each
Minimum: 1
Multiple: 1
$51.89 ($59.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoEA-2900, 310ML
Order Code291843501
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant ColourWhite
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DOWSIL™ EA-2900 Sealant White is a high-performance FAST ASSEMBLY, 1-part RTV silicone adhesive. It is suitable for bonding and sealing PCB system assembly components and devices and assembling optical parts into LED lamps & luminaries.
- One Part
- High Performance RTV Silicone adhesive
- Fast Assembly
- Good Green Strength after 10 minutes
- UL94 V1
- Non flowing
- Superior stability and reliability over a wide temperature range (-40⁰C to +200⁰C)
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
White
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:35069190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5