
196 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $413.310 ($475.3065) |
Product Information
Product Overview
SYLGARD 170, 2KG is a 2kg silicone elastomer (polydimethylsiloxane) supplied as a two-part liquid component kits with a mixed ratio of 1 to 1. When liquid components are thoroughly mixed, the mixture cures to a flexible elastomer, which is well suited for the protection of electrical PCB system assembly applications. This general purpose encapsulant with good flowability, long working time and flame resistance. Dow silicone encapsulants cure without exotherm at a constant rate regardless of sectional thickness or degree of confinement. Dow silicone encapsulants require no post cure and can be placed in service immediately following the completion of the cure schedule. SYLGARD™ 170 Silicone elastomer is suitable for use as an encapsulant or potting material. Potential applications are power supplies, connectors, sensors, industrial controls, transformers, amplifiers, high voltage resistor packs and relays.
- Low viscosity and long working time
- Room temp or heat accelerated cure and moderate thermal conductivity
- Enhanced flow and fill in narrow spaces and around complex geometries
- Rapid, versatile cure processing controlled by temperature
- Stress relief in applications where hard, rigid encapsulants can cause damage during thermal cycling
- Can be considered for uses requiring added flame resistance and MIL Spec applications
- 2135cP viscosity (mixed)
- 0.277btu/hr ft °F thermal conductivity
- 15min working time at 25°C (pot life - minutes)
- 24hours cure time at 25°C
Contents
SYLGARD™ 170 Silicone elastomer supplied as two-part liquid component kits with a mixed ratio of 1 to 1.
Technical Specifications
Silicone - 2 Part
Black / White
2kg
No SVHC (23-Jan-2024)
Container
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
