Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoTC-5121C LV, 1KG
Order Code346268802
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $315.360 ($362.664) |
Price for:Each
Minimum: 1
Multiple: 1
$315.36 ($362.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
TC-5121C LV, 1KG is a DOWSIL™ TC-5121C LV thermally conductive compound. It is suitable for use as an interface material for a variety of mid to high-end PCB system assemblies. This thermally conductive compound is grease like silicone material, heavily filled with heat-conductive metal oxides. This combination promotes high thermal conductivity, low bleed and high-temperature stability. The compound is designed to maintain a positive heat sink seal to improve heat transfer from the electrical/PCB system assembly to the heat sink or chassis, thereby increasing the overall efficiency of the device.
- Greenish yellow, flowable, non-curing thermally conductive compound
- Optimized polymer matrix to help reduce pump out
- Flowable, good thermal conductivity, low thermal resistance
- Non-curing, no need for curing ovens, heat removal from PCB systems components
- Can achieve thin Bond Line Thickness (BLT)
- Filled polydimethylsiloxane composition
- Silicone potting compound type
- Green / yellow compound colour
- 1kg weight
Technical Specifications
Volume
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39073000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184