Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DRAKA |
|---|---|
| Manufacturer Part No | 910131Copy |
| Order Code | 1491589 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DRAKA |
|---|---|
| Manufacturer Part No | 910131Copy |
| Order Code | 1491589 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| LAN Category | Cat5e |
| Wire Gauge | 24AWG |
| Conductor Area CSA | 0.26mm² |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| No. of Pairs | 4 Pair |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | - |
| Jacket Material | LSZH |
| Conductor Material | Copper |
| External Diameter | 6mm |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for 910131
1 Product Found
Product Overview
The 910131 is a grey CAT-5e F/UTP Multimedia Cable with PVC sheath, Ø0.51mm (AWG24) bare copper conductor, Ø1.03mm nominal solid polyethylene insulation and Al laminated plastic foil overall screen.
- CPR: Not Yet Qualified
- ≤169Ω/km DC Loop resistance
- ≥2000MΩ/km Insulation resistance
- 50nF/km at 800Hz Capacitance
- 23dB Return loss
- Approximately 66% nominal velocity of propagation
- 1000V Test voltage
- -20 to + 60°C Operating temperature range
Applications
Multimedia
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | - |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | LSZH |
| External Diameter | 6mm |
| SVHC | No SVHC (16-Jul-2019) |
| LAN Category | Cat5e |
|---|---|
| Conductor Area CSA | 0.26mm² |
| Reel Length (Metric) | - |
| Jacket Colour | Grey |
| Voltage Rating | - |
| Conductor Material | Copper |
| Product Range | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .041005 |
