Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DRAKA |
|---|---|
| Manufacturer Part No | 910208VA0000FE0305Copy |
| Order Code | 1350506 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DRAKA |
|---|---|
| Manufacturer Part No | 910208VA0000FE0305Copy |
| Order Code | 1350506 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| LAN Category | Cat5e |
| Wire Gauge | 24AWG |
| Conductor Area CSA | 0.26mm² |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| No. of Pairs | 4 Pair |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | - |
| Jacket Material | LSZH |
| Conductor Material | Copper |
| External Diameter | 6mm |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for 910208VA0000FE0305
1 Product Found
Product Overview
The 910208VA0000FE0305 is a 305m 4-pair CAT 5E F/UTP Patch Cable with 24AWG solid bare copper conductor. It is made of PE insulation, grey LSHF jacket. It meets EN 50173, ISO/IEC 11801 2nd edition, EN 50288-3-2, IEC61156-5 standards.
- CPR: Not Yet Qualified
- Aluminium-laminated plastic foil screen
- ≤427ns/100m Propagation delay
- 1000V Test voltage
- -20 to 60°C Temperature rating
Applications
Multimedia
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 1000ft |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | LSZH |
| External Diameter | 6mm |
| SVHC | No SVHC (16-Jul-2019) |
| LAN Category | Cat5e |
|---|---|
| Conductor Area CSA | 0.26mm² |
| Reel Length (Metric) | 304.8m |
| Jacket Colour | Grey |
| Voltage Rating | - |
| Conductor Material | Copper |
| Product Range | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 11.22 |
