Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part NoCT-K/PRO
Order Code1359494
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part NoCT-K/PRO
Order Code1359494
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Kit Contents590-Pcs of Pre-Insulated Terminals
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Product Overview
Ratchet crimping tool manufactured from carbon steel with hardened and tempered jaws. Continuous crimping at preset tension ensures accurate crimp. Chemically blacked finish with PVC grips. Suitable for crimping insulated terminals as follows:- red channel: 0.5 - 1.0mm2, blue channel: 1.5 - 2.5mm2 and yellow channel: 4.0 - 6.0mm2. Supplied complete with 590 (approx.) mixed pre-insulated terminals in a steel storage case with insert.
Technical Specifications
Kit Contents
590-Pcs of Pre-Insulated Terminals
SVHC
No SVHC (19-Jan-2021)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.085