Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No5000394002951
Order Code2345269
Also Known AsMX1604
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394002951
Order Code2345269
Also Known AsMX1604
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsSnap Contact
External Height48.5mm
External Width26.5mm
Pack Quantity1
External Depth17.5mm
Battery Type / SizePP3
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product Range-
Alternatives for 5000394002951
3 Products Found
Product Overview
The most powerful Duracell Ultra batteries ever; lasting up to 40% longer than Duracell Plus in high drain devices
- Ideal for high drain devices such as digital cameras, R/C toys and MP3 players
- Guaranteed power for 10 years whilst in storage with new Duralock technology
- Non-rechargeable and mercury free
Contents
Batteries only
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
External Width
26.5mm
External Depth
17.5mm
Weight
45g
Battery NEDA Code
1604A
Product Range
-
Battery Size Code
PP3
Battery Capacity
-
External Height
48.5mm
Pack Quantity
1
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056