Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No5000394017825
Order Code2345257
Product RangeDuracell Plus Power Alkaline
Also Known AsMN1500
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394017825
Order Code2345257
Product RangeDuracell Plus Power Alkaline
Also Known AsMN1500
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity-
External Diameter14.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity12
Battery Type / SizeAA
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeDuracell Plus Power Alkaline
Alternatives for 5000394017825
1 Product Found
Product Overview
Duracell PLUS POWER provides long lasting dependable power across a wide range of everyday appliances.
- Guaranteed power for 10 years whilst in storage with new Duralock technology
- Improved performance, longer lasting
- Non-rechargeable and mercury free
- Guaranteed against leakage
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.5mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
Battery Size Code
AA
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
12
Weight
24g
Battery NEDA Code
15A
Product Range
Duracell Plus Power Alkaline
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31