Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURACELL
Manufacturer Part No5000394018549
Order Code2345259
Product RangeDuracell Plus Power Alkaline
Also Known AsMN2400
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394018549
Order Code2345259
Product RangeDuracell Plus Power Alkaline
Also Known AsMN2400
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity-
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity8
Battery Type / SizeAAA
Weight11g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeDuracell Plus Power Alkaline
Alternatives for 5000394018549
4 Products Found
Product Overview
Duracell PLUS POWER provides long lasting dependable power across a wide range of everyday appliances.
- Guaranteed power for 10 years whilst in storage with new Duralock technology
- Improved performance, longer lasting
- Non-rechargeable and mercury free
- Guaranteed against leakage
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
8
Weight
11g
Battery NEDA Code
24A
Product Range
Duracell Plus Power Alkaline
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1