Print Page
5000394080546
Battery, Industrial, Pack of 10, 1.5 V, AAA, Alkaline, Raised Positive and Flat Negative, 10
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURACELL
Manufacturer Part No5000394080546Copy
Order Code2433044
Product RangeDuracell Industrial Alkaline
Also Known AsGTIN UPC EAN: 5000394131194
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part No5000394080546Copy
Order Code2433044
Product RangeDuracell Industrial Alkaline
Also Known AsGTIN UPC EAN: 5000394131194
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity10
Battery Type / SizeAAA
Weight11g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeDuracell Industrial Alkaline
Alternatives for 5000394080546
3 Products Found
Product Overview
High power batteries dedicated to industrial and commercial markets. These are the most powerful Duracell industrial batteries to date – packaged for the professional user.
- Substantial 7 year shelf life
Contents
Contents: Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
Battery Size Code
AAA
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Weight
11g
Battery NEDA Code
24A
Product Range
Duracell Industrial Alkaline
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
