Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURACELL
Manufacturer Part No75044300
Order Code1471966
Technical Datasheet
Battery Voltage-
Battery TechnologyNickel Metal Hydride
Battery Capacity-
Battery Size CodeAAA
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeAAA
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
-
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery NEDA Code
-
Product Range
-
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
Pack Quantity
2
Battery IEC Code
HR03
Battery Compliance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5