Print Page
Product Information
ManufacturerDURACELL
Manufacturer Part NoPC1604
Order Code4716917
Product RangePC Series
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity673mAh
Battery TerminalsSnap Contact
External Height48.5mm
External Width26.5mm
Pack Quantity12
Battery Type / SizePP3
External Depth17.5mm
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangePC Series
Alternatives for PC1604
2 Products Found
Product Overview
The PC1604 is a 6LR61 9V Non-rechargeable Battery, alkaline manganese dioxide technology with miniature snap terminal.
- -20 to 54°C Temperature range
- 1700mΩ at 1kHz Impedance
- 9.6 to 4.8V Operating voltage
Applications
Portable Devices
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
External Width
26.5mm
Battery Type / Size
PP3
Weight
45g
Battery NEDA Code
1604A
Product Range
PC Series
Battery Size Code
PP3
Battery Capacity
673mAh
External Height
48.5mm
Pack Quantity
12
External Depth
17.5mm
Battery IEC Code
6LR61
Battery Compliance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005