Print Page
Product Information
ManufacturerDURACELL
Manufacturer Part NoPC2400
Order Code4716887
Product RangePC Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity1.175Ah
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity24
External Width10.5mm
Battery Type / SizeAAA
External Depth44.5mm
Weight11g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangePC Series
Alternatives for PC2400
2 Products Found
Product Overview
The PC2400 is an AAA 1.5V/1.175Ah Industrial Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. Lasts up to 10X longer than zinc carbon batteries on power demanding application. Long shelf life, guaranteed fresh for 7 years. Reliable performance at temperature extremes of -4 to 129°F.
- Date coding to ensure freshness
- 40mAh on 23.7kΩ to 1.2V Rated capacity
Applications
Industrial, Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
External Height
44.5mm
External Width
10.5mm
External Depth
44.5mm
Battery IEC Code
LR03
Battery Compliance
-
Battery Size Code
AAA
Battery Capacity
1.175Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
24
Battery Type / Size
AAA
Weight
11g
Battery NEDA Code
24A
Product Range
PC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001