Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDURACELL
Manufacturer Part NoPC908Copy
Order Code207925
Technical Datasheet
Battery Voltage6V
Battery Size CodePJ996
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity13Ah
External Height110mm
Battery TerminalsSpring
Pack Quantity1
External Width67.7mm
External Depth67.7mm
Battery Type / SizePJ996
Weight612g
Battery IEC Code-
Battery NEDA Code908
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
Battery Capacity
13Ah
Battery Terminals
Spring
External Width
67.7mm
Battery Type / Size
PJ996
Battery IEC Code
-
Battery Compliance
-
Battery Size Code
PJ996
External Diameter
10.5mm
External Height
110mm
Pack Quantity
1
External Depth
67.7mm
Weight
612g
Battery NEDA Code
908
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64
