Print Page
2,870 total stock globally
Need more?
2870 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.710 ($7.7165) |
Price for:Each
Minimum: 1
Multiple: 1
$6.71 ($7.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDZ85AB-5-PCB
Order Code229297602
Product RangeDZ Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins5Pins
Current Rating60A
Voltage Rating-
Product RangeDZ Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
DZ85AB-5-PCB is a 5-pin relay socket with through hole terminals. This automotive socket is suitable for use with 40 and 60 Amp relays and ideal for PCB mounting.
- Pins are included
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Socket Terminals
PC Pin
Current Rating
60A
Product Range
DZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216