Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No164008004Copy
Order Code891587
Product RangeDuratool Nylon Screw Insulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No164008004Copy
Order Code891587
Product RangeDuratool Nylon Screw Insulators
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length6.5mm
Outer Diameter10mm
Inner Diameter8.1mm
Spacer TypeRound
Product RangeDuratool Nylon Screw Insulators
SVHCTo Be Advised
Product Overview
The 164 series insulators from All Thread are nylon 6.6 machine screw insulators. These insulators isolate metal screws.
- Resist corrosion and used for light load bearings
- Thread size M8 and selectable length based on ordering
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
10mm
Spacer Type
Round
SVHC
To Be Advised
Overall Length
6.5mm
Inner Diameter
8.1mm
Product Range
Duratool Nylon Screw Insulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
