Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No20-810-016
Order Code1375913
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No20-810-016
Order Code1375913
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric1.6mm
Drill Bit Size Imperial-
Effective Length50mm
Overall Length76mm
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 20-810-016
1 Product Found
Product Overview
The 20-810-016 is a DIN 340RN/BS 328 Long Series Drill made of high speed steel (HSS) with blue surface. It offers standard helix and right hand cutting flute. It is used for drilling deeper holes and is suitable for general purpose applications.
- 118° Point angle
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
1.6mm
Effective Length
50mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
76mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001531