Print Page
Image is for illustrative purposes only. Please refer to product description.
34 total stock globally
200 more incoming. You can reserve stock now
34 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $21.910 ($25.1965) |
Price for:Each
Minimum: 1
Multiple: 1
$21.91 ($25.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No608-369C-F
Order Code312560902
Technical Datasheet
Stripping Capacity AWG22AWG to 8AWG
Stripping Capacity Metric-
For Use WithPVC, PTFE & Silicon Wires
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 608-369C-F is a Wire Stripper made of aluminium with plastic coated handle, 8 to 22AWG diameter of cutting blade. It is suitable for use with PTFE, PVC and silicone.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
22AWG to 8AWG
For Use With
PVC, PTFE & Silicon Wires
SVHC
No SVHC (23-Jan-2024)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34