Print Page
Image is for illustrative purposes only. Please refer to product description.

393 total stock globally
Need more?
393 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.700 ($54.855) |
Price for:Each
Minimum: 1
Multiple: 1
$47.70 ($54.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No808-080-F
Order Code312562201
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.2mm to 6mm
For Use WithWires
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 808-080-F is a versatile Wire Stripper with sturdy construction capable of cutting and stripping flexible cable from 0.2 to 6mm without any adjustment. Blade pressure can be adjusted for external sheaths of 3 core cables and also features a cable cutter.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.2mm to 6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
