Print Page
Image is for illustrative purposes only. Please refer to product description.
45 total stock globally
Need more?
45 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.640 ($4.186) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.64 ($4.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The CP3M12 is a M3 x 12mm Screw, made of steel with bright zinc plated finish, flat/countersunk head Pozidriv style, M3 thread size.
- Clear passivated
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Thread Size - Metric
M3
Screw Length
12mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06