Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00155Copy
Manufacturer Standard Lead Time32 weeks
Order Code144743601
Your Part Number
71 total stock globally
40 more incoming. You can reserve stock now
71 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.030 ($6.9345) |
Price for:Each
Minimum: 1
Multiple: 1
$6.03 ($6.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 13mm x 130mm Automatic Centre Punch is a practical and reliable marking tool designed for accurate starting points when drilling metal, plastic and other hard materials. Featuring a hardened steel tip and an internal spring mechanism, it delivers a strong, consistent impact at the press of a hand, removing the need for a hammer. The knurled brass handle provides excellent grip and control, helping to prevent slipping during use. Compact yet robust, this automatic centre punch is ideal for professional engineers, metalworkers and DIY users who require precise, repeatable marking in workshops or on site.
- Automatic centre punch design produces instant, accurate markings without the need for a hammer
- Hardened steel tip ensures long lasting performance and clean, precise centre marks
- Knurled brass handle offers improved grip, control and durability during repeated use
- Spring loaded impact mechanism delivers consistent marking pressure every time
- Compact size makes it easy to carry, store and use in confined spaces
- Ideal for marking metal, plastic and other materials prior to drilling
- Overall size of 130mm length and 13mm diameter provides a balanced feel and precise handling
- Reliable hand tool for engineering, metalworking, maintenance and general workshop tasks
Technical Specifications
Tip / Nozzle O.D.
-
Length
130mm
SVHC
To Be Advised
Shaft Diameter
13mm
Product Range
-
Technical Docs (1)
Alternatives for D00155
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
