Print Page
Image is for illustrative purposes only. Please refer to product description.
154 total stock globally
Need more?
154 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.750 ($7.7625) |
Price for:Each
Minimum: 1
Multiple: 1
$6.75 ($7.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00155
Order Code144743602
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter13mm
Length130mm
Product Range-
Product Overview
- No hammer needed
- This punch is made with a knurled brass handle and hardened tip for instant marking
- Size (Lx Dia): 130mm (5") x 13mm (½")
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tip / Nozzle O.D.
-
Length
130mm
Shaft Diameter
13mm
Product Range
-
Technical Docs (1)
Alternatives for D00155
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088