Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00219Copy
Order Code144754702
Product RangeDuratool - Steel Wire Brush
Your Part Number
157 total stock globally
Need more?
157 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.000 ($3.450) |
Price for:Each
Minimum: 1
Multiple: 1
$3.00 ($3.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00219Copy
Order Code144754702
Product RangeDuratool - Steel Wire Brush
Technical Datasheet
Overall Length265mm
Width15mm
Handle MaterialPlastic
Bristle MaterialBrassed Steel Wire
Brush TypeFlat Hand
Product RangeDuratool - Steel Wire Brush
SVHCNo SVHC (16-Jul-2019)
Product Overview
This versatile tool excels in tasks such as eliminating rust, paint, primer, corrosion, and achieving a clean surface. Its narrow face and curved profile are specifically designed to access hard-to-reach areas, making it ideal for tackling challenging spots
- Heavy duty construction with a comfortable grip handle
- Ideal for cleaning metal surfaces before welding and finishing
- Brass coated steel wire bristles for effective rust and paint removal
- Overall length of 265mm for reach and ease of handling
Applications
Mechanical, Facility Maintenance, Environmental, Industrial, Instrumentation, Maintenance & Repair
Notes
Note: Handle Colour May Vary
Technical Specifications
Overall Length
265mm
Handle Material
Plastic
Brush Type
Flat Hand
SVHC
No SVHC (16-Jul-2019)
Width
15mm
Bristle Material
Brassed Steel Wire
Product Range
Duratool - Steel Wire Brush
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143
