Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00408
Order Code144737202
Product RangeDuratool - Tool Boxes
Technical Datasheet
138 total stock globally
Need more?
138 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.340 ($13.041) |
Price for:Each
Minimum: 1
Multiple: 1
$11.34 ($13.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00408
Order Code144737202
Product RangeDuratool - Tool Boxes
Technical Datasheet
Carrying Case MaterialPlastic
External Height165mm
External Width395mm
External Depth223mm
Product RangeDuratool - Tool Boxes
Product Overview
A 16-inch toolbox with removable tote tray ideal for storing general hand tools & accessories ready for use at home, work or in the garage or shed.
- 16-inch toolbox with tote tray
- Manufactured from durable, impact resistant plastic
- Security eyelet lugs for adding a padlock when not in use or in transit
- Fold out top carry handle
- Internal removable tote tray allows for efficient organization of smaller tools and accessories
- Dimensions (HxWxD): 165mm x 395mm x 223mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Plastic
External Width
395mm
Product Range
Duratool - Tool Boxes
External Height
165mm
External Depth
223mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81193