Print Page
Image is for illustrative purposes only. Please refer to product description.

311 total stock globally
Need more?
311 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.090 ($15.0535) |
Price for:Each
Minimum: 1
Multiple: 1
$13.09 ($15.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00769Copy
Order Code151635002
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length132mm
External Diameter10mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Lightweight, portable pickup tool suitable for picking and placing of small components weighing up to 50grams and having a flat surface, DIL packages and surface mount components etc. Its new high-power probes have longer holding action.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Embedded Design & Development, Hobby & Education, Manufacturing
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
10mm
SVHC
No SVHC (25-Jun-2025)
Length
132mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
