Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD01021
Order Code1696724
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 28mm
For Use WithRound Cables
Product Range-
Product Overview
The D01021 is a No.4-28H Cable Stripper made of highly abrasion-resistant plastic (POM). This stripper features no damage of the inner conductors due to infinitely variable adjustment of the cutting depth and suitable for use with round cables.
- Accurate, fast and safe stripping
- Blue/red colour
- Removable reducing adapter
- 4 to 50mm² Wire area size
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
Stripping Capacity Metric
4mm to 28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115