Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01815
Order Code244441502
Product RangeDuratool - Aluminium Tool Cases
Technical Datasheet
103 total stock globally
Need more?
103 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $70.780 ($81.397) |
Price for:Each
Minimum: 1
Multiple: 1
$70.78 ($81.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01815
Order Code244441502
Product RangeDuratool - Aluminium Tool Cases
Technical Datasheet
Carrying Case MaterialAluminium
External Height155mm
External Width330mm
External Depth460mm
Product RangeDuratool - Aluminium Tool Cases
Product Overview
A single frame aluminium tool case finished in black ABS with a moulded handle and toggle locks.
- This tool case is ideal for storing and transporting all types of tools, in addition to camera equipment or for use as a flight case
- Shockproof, rounded corners and a reinforced aluminium frame ensure high stability and exceptional protection for all items
- Its rugged exterior is reinforced with aluminium corners and hinges, providing unparalleled protection for your tools against impacts and abrasions
- The foam lining adds an extra layer of cushioning to absorb shocks and impacts, ensuring your contents stay in pristine condition
- Six foam dividers can be moved as required, so that small and/or large items can be placed in the suitcase
- The ergonomic handle provides a comfortable grip, making it easy to carry your tools with you wherever you go
- Crafted from premium quality aluminium, this tool case is built to last
- Internal Dimensions (HxWxD): 140mm x 310mm x 435mm
- External Dimensions (HxWxD): 155mm x 330mm x 460mm
Technical Specifications
Carrying Case Material
Aluminium
External Width
330mm
Product Range
Duratool - Aluminium Tool Cases
External Height
155mm
External Depth
460mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021910
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.644