Print Page
Image is for illustrative purposes only. Please refer to product description.
49 total stock globally
Need more?
49 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $19.000 ($21.850) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$19.00 ($21.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01897
Order Code244437902
Technical Datasheet
Kit TypeBall
Kit Contents50x 2mm, 2.5mm, 3mm, 3.5mm, 4mm and 4.5mm, 30x 5.5mm and 6mm, 20x 7mm and 8mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Use steel balls for bearings, joints, or as counterweights in your mechanical creations, ensuring smooth operation and stability
- Made from durable steel, these balls boast exceptional strength and resilience, ensuring longevity and performance in any application
- Each steel ball is meticulously crafted to meet strict quality standards, guaranteeing consistency and reliability in your projects
- With 450 pieces in varied sizes, this assortment offers flexibility and convenience for your DIY needs
Contents
50x 2mm, 2.5mm, 3mm, 3.5mm, 4mm and 4.5mm, 30x 5.5mm and 6mm, 20x 7mm and 8mm
Technical Specifications
Kit Type
Ball
Product Range
-
Kit Contents
50x 2mm, 2.5mm, 3mm, 3.5mm, 4mm and 4.5mm, 30x 5.5mm and 6mm, 20x 7mm and 8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84821010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28