Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01929
Order Code210320902
Product RangeDuratool - Organiser Cases
Your Part Number
Technical Datasheet
2 total stock globally
65 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.910 ($4.4965) |
Price for:Each
Minimum: 1
Multiple: 1
$3.91 ($4.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01929
Order Code210320902
Product RangeDuratool - Organiser Cases
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourYellow
External Height - Imperial1.18"
External Height - Metric30mm
External Width - Imperial6.89"
External Width - Metric175mm
External Depth - Imperial5.51"
External Depth - Metric140mm
Product RangeDuratool - Organiser Cases
SVHCNo SVHC (17-Dec-2014)
Product Overview
Assortment case with removable inserts.
- Lid attached by 2 hinges
- Clear lid making contents visible
- Dimensions (HxWxD): 30mm x 175mm x 140mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Yellow
External Height - Metric
30mm
External Width - Metric
175mm
External Depth - Metric
140mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Plastic
External Height - Imperial
1.18"
External Width - Imperial
6.89"
External Depth - Imperial
5.51"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1515