Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01930
Order Code210321002
Product RangeDuratool - Organiser Cases
Your Part Number
Technical Datasheet
134 total stock globally
85 more incoming. You can reserve stock now
134 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.990 ($10.3385) |
Price for:Each
Minimum: 1
Multiple: 1
$8.99 ($10.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01930
Order Code210321002
Product RangeDuratool - Organiser Cases
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourYellow
External Height - Imperial2.17"
External Height - Metric55mm
External Width - Imperial9.45"
External Width - Metric240mm
External Depth - Imperial7.68"
External Depth - Metric195mm
Product RangeDuratool - Organiser Cases
SVHCNo SVHC (17-Dec-2014)
Product Overview
Assortment case with removable inserts.
- Lid attached by 2 hinges
- Clear lid making contents visible
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Yellow
External Height - Metric
55mm
External Width - Metric
240mm
External Depth - Metric
195mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Plastic
External Height - Imperial
2.17"
External Width - Imperial
9.45"
External Depth - Imperial
7.68"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.361059