Print Page
Image is for illustrative purposes only. Please refer to product description.
254 total stock globally
Need more?
254 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.470 ($2.8405) |
Price for:Each
Minimum: 1
Multiple: 1
$2.47 ($2.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02350
Order Code244454402
Technical Datasheet
Overall Length115mm
Width-
Bristle MaterialSynthetic
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A cleaning brush measuring 115mm in length and which has a rigid impact resistant plastic handle, stainless steel fibre receptacle and 25mm long, synthetic bristles. The brushes are ideal for removing dust, debris, flux and other contaminants.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
115mm
Bristle Material
Synthetic
Product Range
-
Width
-
Handle Material
Plastic
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:96039099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268