Print Page
Image is for illustrative purposes only. Please refer to product description.

462 total stock globally
150 more incoming. You can reserve stock now
462 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.660 ($7.659) |
Price for:Each
Minimum: 1
Multiple: 1
$6.66 ($7.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- An exceptionally clean smooth cut
- Lightweight and easy to handle
- Suitable for copper wire, not for use with steel wire
- Length: 5" (125mm)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cutter Type
Side
Cut Type
Angled
Cutting Edge Hardness
-
Overall Length
125mm
Cutting Capacity Max
1.2mm
Product Range
-
Technical Docs (1)
Alternatives for D03050
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
