Print Page
Image is for illustrative purposes only. Please refer to product description.
158 total stock globally
Need more?
158 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $21.650 ($24.8975) |
Price for:Each
Minimum: 1
Multiple: 1
$21.65 ($24.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03055
Order Code349858902
Technical Datasheet
Temperature Measuring Range-50°C to +380°C
Accuracy1.5%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D03055 takes you beyond the limitations of single-spot IR thermometers to both see and evaluate the hot and cold spots that can indicate serious issues. Ideal for commercial electrical, facility maintenance, and HVAC applications, this advanced thermal camera reduces diagnostic time while simplifying repair and maintenance reporting.
- Auto power off and data hold functions
- LCD display with backlight (can be turned off)
- Laser on/off option
- Temperature readout in ℃ or °F
- 12:1 distance to spot ratio
- Fixed 0.95 emissivity
- Requires 1x 9V, PP3 battery (not included)
- Temperature range: -50°C to +380°C
- Accuracy: ±1.5% of reading (0°C to 380°C); ±3% of reading (-50°C to 0°C)
- Resolution: 0.1°C/°F
- Dimensions: 153x101x43mm
- Weight: 147.5g
Applications
Test & Measurement, Temperature, Environmental, Facility Maintenance, Hobby & Education, Instrumentation, Quality Control, Manufacturing
Technical Specifications
Temperature Measuring Range
-50°C to +380°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1.5%
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24