Print Page
Image is for illustrative purposes only. Please refer to product description.
81 total stock globally
Need more?
81 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $21.340 ($24.541) |
Price for:Each
Minimum: 1
Multiple: 1
$21.34 ($24.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A low cost multifunction digital multimeter with compact design, making it ideal for use in the field.
- 3½ Digit, 2000 count LCD display
- AC/DC voltage, DC current and resistance measurements
- Continuity and diode test functions
- Data hold function
- Meets EN61010-1 and EN61010-2-033 standards
- Power: 1x PP3 battery (not supplied)
Contents
Contents: Multimeter, test leads, and manual
Technical Specifications
No. of Digits
3.5
Current Measure AC Max
-
Display Count
2000
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344