Print Page
Image is for illustrative purposes only. Please refer to product description.
26 total stock globally
6 more incoming. You can reserve stock now
26 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $224.760 ($258.474) |
Price for:Each
Minimum: 1
Multiple: 1
$224.76 ($258.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
This digital insulation tester can perform a variety of insulation tests as well as featuring several multimeter functions to aid your testing requirements.
- Auto calculate PI and DAR
- Store/ load and compare function
- Auto discharge for capacitive load
- Timer and lock functions for insulation test
- Performs AC/ DC voltage and continuity tests
- Low battery indication
- Safety rating: CAT III 1000V and CAT IV 600V
- Power: 6x AA batteries (not supplied)
Applications
Test & Measurement, Electronics Service, Commercial, Industrial Maintenance
Contents
Contents: Insulation tester, test leads, carry case, and manual
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04