Print Page
Image is for illustrative purposes only. Please refer to product description.
61 total stock globally
Need more?
61 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.380 ($13.087) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$11.38 ($13.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03162
Order Code277363402
Technical Datasheet
Enclosure MaterialMetal
External Height22mm
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
The D03162 from Duratool is a 4” ABS plastic magnetic parts trays. These strong trays are useful for retaining small metal fixings. It features soft, non-marking, magnetic base adheres to ferrous metal surfaces. It is useful for automotive, garage and workshop.
- Corrosion resistant with ABS plastic covering
- Securely holds nuts, bolts and small ferrous components
- Dimension is 108mm x 22mm each (diameter x depth)
- For automotive, garage & workshop
- Dimensions: (Diameter x Depth) 108mm x 22mm each
- Supplied in 4 colours: Red, Black, blue, Yellow
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
4 trays (red, black, blue, yellow).
Technical Specifications
Enclosure Material
Metal
External Width
-
Product Range
-
External Height
22mm
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605