Print Page
Image is for illustrative purposes only. Please refer to product description.
289 total stock globally
Need more?
289 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.850 ($13.6275) |
Price for:Each
Minimum: 1
Multiple: 1
$11.85 ($13.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03409
Order Code357355602
Technical Datasheet
Balance / Scale TypeCompact
Load Weight Max500g
Resolution (g)0.01g
Product Range-
SVHCTo Be Advised
Product Overview
Digital pocket scales with transparent cover.
- Backlit, LCD display
- High precision strain gauge sensor
- g, oz, ct, gn, dwt, ozt unit measurement
- Tare, counting and auto zero tracking functions
- 100x120mm Stainless steel pan
- Auto shut down and low battery indication
- Overweight indication
- Requires 2x AAA batteries (not supplied)
Applications
Test & Instrumentation, Commercial, Mechanical, Laboratory, Hobby & Education, Portable Devices, Quality Control
Contents
x1 Digital Weighing Scale; x2 AAA Batteries
Technical Specifications
Balance / Scale Type
Compact
Resolution (g)
0.01g
SVHC
To Be Advised
Load Weight Max
500g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18