Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03413Copy
Manufacturer Standard Lead Time24 weeks
Order Code357356001
Product RangeDuratool - Kitchen Weighing Scales
Your Part Number
6 total stock globally
15 more incoming. You can reserve stock now
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.490 ($18.9635) |
Price for:Each
Minimum: 1
Multiple: 1
$16.49 ($18.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03413Copy
Manufacturer Standard Lead Time24 weeks
Order Code357356001
Product RangeDuratool - Kitchen Weighing Scales
Technical Datasheet
Balance / Scale TypeKitchen
Load Weight Max10kg
Resolution (g)1g
Product RangeDuratool - Kitchen Weighing Scales
SVHCTo Be Advised
Product Overview
Digital kitchen scales with a 10kg weighing capacity.
- Backlit, LCD display
- g, oz, ml unit measurement
- Tare function
- 150x210mm Stainless steel pan
- Auto shut down and low battery indication
- Requires 2x AAA batteries (not supplied)
Technical Specifications
Balance / Scale Type
Kitchen
Resolution (g)
1g
SVHC
To Be Advised
Load Weight Max
10kg
Product Range
Duratool - Kitchen Weighing Scales
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238129
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
