50 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $36.450 ($41.9175) |
Product Information
Product Overview
The DT000094 from Duratool is a magnifying lamp with micro USB. This lamp can be mounted on the table by its base or clamp. Includes a detachable USB cord. Micro USB interface is compatible with most mobile devices. With the USB cord, this magnifier can be conveniently powered by any USB port on your computer or laptop. The operation can be done by the touch switch. Warm lights on in the first touch, cold lights on in the second touch and all lights go out in the third touch. When user presses the touch switch for long time (more than 550ms), the LEDs will change by following warm-cold-out sequence and when user loosen the switch the LEDs will stop at the random lighting model.
- 100mm (4inch) diameter glass lens
- 3D+12D dioptre
- 18 pieces warm light LED + 18 pieces cold light LED
- Red LED indicator is on when connected with USB power
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Contents
Magnifier lamp and USB lead
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate