Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoDT000230
Order Code280826602
Your Part Number
Technical Datasheet
186 total stock globally
Need more?
186 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $134.770 ($154.9855) |
Price for:Each
Minimum: 1
Multiple: 1
$134.77 ($154.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000230
Order Code280826602
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb0.037ft-lb to 0.442ft-lb
Torque Range N-m0.05N-m to 0.6N-m
Drive Size - Metric4mm
Drive Size - Imperial0.156"
Overall Length100mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DT000230 from Duratool is an adjustable torque screwdriver. Torque screwdriver meets DIN ISO 6789 & ASME B107.300-2010 standards.
- Torque range from 5cNm to 60cNm
- 0.5cNm graduation
- Tolerance of torque is ±6%
- 5/32" (4mm) ratchet
- Overall length is 100mm
- Aluminium alloy adjustment ring, handle and body
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
0.05N-m to 0.6N-m
Drive Size - Imperial
0.156"
Product Range
-
Torque Range ft-lb
0.037ft-lb to 0.442ft-lb
Drive Size - Metric
4mm
Overall Length
100mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14