Print Page
Image is for illustrative purposes only. Please refer to product description.
24 total stock globally
150 more incoming. You can reserve stock now
24 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $55.130 ($63.3995) |
Price for:Each
Minimum: 1
Multiple: 1
$55.13 ($63.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The DT000246 from Duratool is an antistatic storage box. It has external size of 600mm (L) x 400mm (W) x 285mm (H) and internal size of 563mm (L) x 365mm (W) x 275mm (H).
- Surface resistance is 10^3 to 10^9ohm
- Weight is 3.015Kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Box
External Height - Metric
285mm
External Width - Metric
400mm
External Depth - Metric
600mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
11.22"
External Width - Imperial
15.75"
External Depth - Imperial
23.62"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.015