Print Page
M2.5 STAINLESS FORM
Washer, Plain, Form A, DIN 125, A2 Stainless Steel, M2.5, 2.7mm ID x 6mm OD x 0.5mm T, Pack of 100
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoM2.5 STAINLESS FORMCopy
Manufacturer Standard Lead Time7 weeks
Order Code137755001
Your Part Number
190 total stock globally
Need more?
190 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.980 ($3.427) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.98 ($3.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoM2.5 STAINLESS FORMCopy
Manufacturer Standard Lead Time7 weeks
Order Code137755001
Technical Datasheet
Internal Diameter2.7mm
External Diameter6mm
Fastener MaterialStainless Steel A2
Thread Size - MetricM2.5
Fastener Plating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
M2.5 STAINLESS FORM is a M2.5 form A washer made of A2 stainless steel (pack of 100). It offers high tensile strength and is resistant to corrosion. Ideal for use in many electronic, food, chemical and construction applications.
- Thread size M2.5 (Metric)
- 2.7mm d, 6mm D and 0.5mm thickness
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Internal Diameter
2.7mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (17-Dec-2014)
External Diameter
6mm
Thread Size - Metric
M2.5
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
