Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoM3 STAINLESS FORM ACopy
Manufacturer Standard Lead Time7 weeks
Order Code137755101
Your Part Number
1,035 total stock globally
Need more?
1,035 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.880 ($3.312) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.88 ($3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoM3 STAINLESS FORM ACopy
Manufacturer Standard Lead Time7 weeks
Order Code137755101
Technical Datasheet
Internal Diameter-
External Diameter-
Fastener MaterialStainless Steel A2
Thread Size - MetricM3
Fastener Plating-
Product Range-
Product Overview
M3 STAINLESS FORM A is a stainless steel form-A plain washer that offers high tensile strength and is resistant to corrosion, temperature up to 850°C and most chemicals. It is ideal for use in many electronic, food, chemical and construction applications.
- Stainless steel A2 fastener material
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- M3 thread size
Technical Specifications
Internal Diameter
-
Fastener Material
Stainless Steel A2
Fastener Plating
-
External Diameter
-
Thread Size - Metric
M3
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
