Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoWASH5Copy
Manufacturer Standard Lead Time7 weeks
Order Code137749901
Your Part Number
115 total stock globally
Need more?
115 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.780 ($3.197) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.78 ($3.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWASH5Copy
Manufacturer Standard Lead Time7 weeks
Order Code137749901
Technical Datasheet
Internal Diameter5mm
External Diameter10mm
Fastener MaterialSteel
Thread Size - MetricM5
Fastener Plating-
Product Range-
Product Overview
The WASH5 is a M5 Washer made of steel.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
5mm
Fastener Material
Steel
Fastener Plating
-
External Diameter
10mm
Thread Size - Metric
M5
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
